
100000581 | |
|---|---|
DigiKey Part Number | 2496-100000581-ND |
Manufacturer | |
Manufacturer Product Number | 100000581 |
Description | PLPI/TETRA/S-F-BC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Module N Type Female Bracket Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 405MHz | |
Frequency Range | 380MHz ~ 430MHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 7dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 13.583" (34.50cm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 315,37000 € | 315,37 € |
| 10 | 279,97000 € | 2.799,70 € |
| 25 | 267,75280 € | 6.693,82 € |
| Unit Price without VAT: | 315,37000 € |
|---|---|
| Unit Price with VAT: | 375,29030 € |

