
100000577 | |
|---|---|
DigiKey Part Number | 2496-100000577-ND |
Manufacturer | |
Manufacturer Product Number | 100000577 |
Description | CXL 2-5SL/164-172 MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight N Type Female Mast Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 168MHz | |
Frequency Range | 164MHz ~ 172MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.6 | |
Return Loss | - | |
Gain | 7.2dBi | |
Power - Max | 500 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | IP56 | |
Grade | - | |
Qualification | - | |
Mounting Type | Mast Mount | |
Height (Max) | 259.843" (660.00cm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.632,31000 € | 1.632,31 € |
| Unit Price without VAT: | 1.632,31000 € |
|---|---|
| Unit Price with VAT: | 1.942,44890 € |

