
100000521 | |
|---|---|
DigiKey Part Number | 2496-100000521-ND |
Manufacturer | |
Manufacturer Product Number | 100000521 |
Description | CXL 70-5C/T-8/H-PT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight N Type Female Mast Mount |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.5 |
Packaging Bulk | Gain 7.2dBi |
Part Status Active | Power - Max 250 W |
RF Family/Standard General ISM | Termination N Type Female |
Frequency Group UHF (300MHz ~ 1GHz) | Ingress Protection IP56 |
Frequency (Center/Band) 420MHz | Mounting Type Mast Mount |
Frequency Range 410MHz ~ 430MHz | Height (Max) 125.984" (320.00cm) |
Antenna Type Whip, Straight | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.356,65000 € | 1.356,65 € |
| Unit Price without VAT: | 1.356,65000 € |
|---|---|
| Unit Price with VAT: | 1.614,41350 € |

