
100000499 | |
|---|---|
DigiKey Part Number | 2496-100000499-ND |
Manufacturer | |
Manufacturer Product Number | 100000499 |
Description | CXL 70-8HD/L-PT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight N Type Female Bracket Mount |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.5 |
Packaging Bulk | Gain 10.2dBi |
Part Status Active | Power - Max 250 W |
RF Family/Standard General ISM | Termination N Type Female |
Frequency Group UHF (300MHz ~ 1GHz) | Ingress Protection IP56 |
Frequency (Center/Band) 387.5MHz | Mounting Type Bracket Mount |
Frequency Range 380MHz ~ 395MHz | Height (Max) 208.661" (530.00cm) |
Antenna Type Whip, Straight | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.185,52000 € | 2.185,52 € |
| Unit Price without VAT: | 2.185,52000 € |
|---|---|
| Unit Price with VAT: | 2.600,76880 € |

