
100000476 | |
|---|---|
DigiKey Part Number | 2496-100000476-ND |
Manufacturer | |
Manufacturer Product Number | 100000476 |
Description | PLPO/TETRA/S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Module N Type Female Mast Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 395MHz | |
Frequency Range | 380MHz ~ 410MHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 1.6, 2 | |
Return Loss | - | |
Gain | 7dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Mast Mount | |
Height (Max) | 13.583" (34.50cm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,30000 € | 240,30 € |
| 10 | 212,94800 € | 2.129,48 € |
| 25 | 203,50200 € | 5.087,55 € |
| Unit Price without VAT: | 240,30000 € |
|---|---|
| Unit Price with VAT: | 285,95700 € |

