
100000471 | |
|---|---|
DigiKey Part Number | 2496-100000471-ND |
Manufacturer | |
Manufacturer Product Number | 100000471 |
Description | CXL 900-6LW-NB/868 MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight N Type Female Bracket Mount |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | Gain 8.2dBi |
Packaging Bulk | Power - Max 150 W |
Part Status Active | Termination N Type Female |
RF Family/Standard General ISM | Ingress Protection IP66 |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 870MHz | Height (Max) 0.071" (1.80mm) |
Frequency Range 860MHz ~ 880MHz | Applications General Purpose |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 339,67000 € | 339,67 € |
| 10 | 335,32600 € | 3.353,26 € |
| Unit Price without VAT: | 339,67000 € |
|---|---|
| Unit Price with VAT: | 404,20730 € |

