
100000470 | |
|---|---|
DigiKey Part Number | 2496-100000470-ND |
Manufacturer | |
Manufacturer Product Number | 100000470 |
Description | CXL 4-2C/HH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight N Type Female Mast Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 98MHz | |
Frequency Range | 88MHz ~ 108MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.6 | |
Return Loss | - | |
Gain | 2.2dBi | |
Power - Max | 600 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | IP56 | |
Grade | - | |
Qualification | - | |
Mounting Type | Mast Mount | |
Height (Max) | 122.047" (310.00cm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 429,41000 € | 429,41 € |
| 10 | 382,05000 € | 3.820,50 € |
| Unit Price without VAT: | 429,41000 € |
|---|---|
| Unit Price with VAT: | 510,99790 € |

