
100000446 | |
|---|---|
DigiKey Part Number | 2496-100000446-ND |
Manufacturer | |
Manufacturer Product Number | 100000446 |
Description | PLPO/TETRA/L-H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Module N Type Female Mast Mount |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.6, 2 |
Packaging Bulk | Gain 7dBi |
Part Status Active | Power - Max 100 W |
RF Family/Standard General ISM | Termination N Type Female |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Mast Mount |
Frequency (Center/Band) 450MHz | Height (Max) 13.583" (34.50cm) |
Frequency Range 430MHz ~ 470MHz | Applications General Purpose |
Antenna Type Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,30000 € | 240,30 € |
| 10 | 229,96400 € | 2.299,64 € |
| Unit Price without VAT: | 240,30000 € |
|---|---|
| Unit Price with VAT: | 285,95700 € |

