
100000445 | |
|---|---|
DigiKey Part Number | 2496-100000445-ND |
Manufacturer | |
Manufacturer Product Number | 100000445 |
Description | PLPI/TETRA/L-H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Module N Type Female Bracket Mount |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 2 |
Packaging Bulk | Gain 7dBi |
Part Status Active | Power - Max 100 W |
RF Family/Standard General ISM | Termination N Type Female |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 450MHz | Height (Max) 13.583" (34.50cm) |
Frequency Range 430MHz ~ 470MHz | Applications General Purpose |
Antenna Type Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,69000 € | 222,69 € |
| 10 | 211,64000 € | 2.116,40 € |
| Unit Price without VAT: | 222,69000 € |
|---|---|
| Unit Price with VAT: | 265,00110 € |

