
100000425 | |
|---|---|
DigiKey Part Number | 2496-100000425-ND |
Manufacturer | |
Manufacturer Product Number | 100000425 |
Description | PCPI LH/TETRA/S-F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Flat Patch N Type Female Wall Mount |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 2 |
Packaging Bulk | Gain 5dBi |
Part Status Active | Power - Max 100 W |
RF Family/Standard General ISM | Termination N Type Female |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Wall Mount |
Frequency (Center/Band) 405MHz | Height (Max) 13.583" (34.50cm) |
Frequency Range 380MHz ~ 430MHz | Applications General Purpose |
Antenna Type Flat Patch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,46000 € | 224,46 € |
| 10 | 198,81400 € | 1.988,14 € |
| 25 | 189,95760 € | 4.748,94 € |
| Unit Price without VAT: | 224,46000 € |
|---|---|
| Unit Price with VAT: | 267,10740 € |

