
100000397 | |
|---|---|
DigiKey Part Number | 2496-100000397-ND |
Manufacturer | |
Manufacturer Product Number | 100000397 |
Description | PCPI 800/RH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Panel N Type Female Bracket Mount |
Category | Antenna Type Panel |
Manufacturer Amphenol Procom | Number of Bands 1 |
Packaging Bulk | Gain 7dBi |
Part Status Active | Power - Max 50 W |
RF Family/Standard General ISM | Termination N Type Female |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 840MHz | Height (Max) 1.102" (28.00mm) |
Frequency Range 800MHz ~ 880MHz | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 356,68000 € | 356,68 € |
| 10 | 353,65000 € | 3.536,50 € |
| Unit Price without VAT: | 356,68000 € |
|---|---|
| Unit Price with VAT: | 424,44920 € |

