
100000380 | |
|---|---|
DigiKey Part Number | 2496-100000380-ND |
Manufacturer | |
Manufacturer Product Number | 100000380 |
Description | CXL 70-3HD/H-PT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight N Type Female Bracket Mount |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.5 |
Packaging Bulk | Gain 5.2dBi |
Part Status Active | Power - Max 250 W |
RF Family/Standard General ISM | Termination N Type Female |
Frequency Group UHF (300MHz ~ 1GHz) | Ingress Protection IP56 |
Frequency (Center/Band) 420MHz | Mounting Type Bracket Mount |
Frequency Range 410MHz ~ 430MHz | Height (Max) 68.898" (175.00cm) |
Antenna Type Whip, Straight | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.279,92000 € | 1.279,92 € |
| Unit Price without VAT: | 1.279,92000 € |
|---|---|
| Unit Price with VAT: | 1.523,10480 € |

