
100000360 | |
|---|---|
DigiKey Part Number | 2496-100000360-ND |
Manufacturer | |
Manufacturer Product Number | 100000360 |
Description | CXL 2000-6/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight N Type Female Bracket Mount |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 2 |
Packaging Bulk | Gain 8.2dBi |
Part Status Active | Power - Max 100 W |
RF Family/Standard General ISM | Termination N Type Female |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 2.15GHz | Height (Max) 47.244" (120.00cm) |
Frequency Range 2.1GHz ~ 2.2GHz | Applications General Purpose |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 333,70000 € | 333,70 € |
| 10 | 328,91300 € | 3.289,13 € |
| Unit Price without VAT: | 333,70000 € |
|---|---|
| Unit Price with VAT: | 397,10300 € |

