
100000306 | |
|---|---|
DigiKey Part Number | 2496-100000306-ND |
Manufacturer | |
Manufacturer Product Number | 100000306 |
Description | PCPI 70R/RH/S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Flat Patch N Type Female Wall Mount |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | Gain 5dBi |
Packaging Bulk | Power - Max 100 W |
Part Status Active | Termination N Type Female |
RF Family/Standard General ISM | Ingress Protection IP55 |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Wall Mount |
Frequency (Center/Band) 390MHz | Height (Max) 16.339" (415.00mm) |
Frequency Range 380MHz ~ 400MHz | Applications General Purpose |
Antenna Type Flat Patch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 415,03000 € | 415,03 € |
| Unit Price without VAT: | 415,03000 € |
|---|---|
| Unit Price with VAT: | 493,88570 € |

