
100000231 | |
|---|---|
DigiKey Part Number | 2496-100000231-ND |
Manufacturer | |
Manufacturer Product Number | 100000231 |
Description | PCPI UMTS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Module N Type Female Bracket Mount |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.5 |
Packaging Bulk | Gain 5dBi |
Part Status Active | Power - Max 50 W |
RF Family/Standard General ISM | Termination N Type Female |
Frequency Group Wide Band | Mounting Type Bracket Mount |
Frequency (Center/Band) 2.055GHz | Height (Max) 1.575" (40.00mm) |
Frequency Range 1.91GHz ~ 2.2GHz | Applications General Purpose |
Antenna Type Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,30000 € | 240,30 € |
| 10 | 229,96400 € | 2.299,64 € |
| Unit Price without VAT: | 240,30000 € |
|---|---|
| Unit Price with VAT: | 285,95700 € |

