
100000182 | |
|---|---|
DigiKey Part Number | 2496-100000182-ND |
Manufacturer | |
Manufacturer Product Number | 100000182 |
Description | CXL 2400-6LW/L |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 2 |
Packaging Bulk | Gain 8.2dBi |
Part Status Active | Power - Max 100 W |
RF Family/Standard General ISM | Termination N Type Female |
Frequency Group UHF (2GHz ~ 3GHz) | Ingress Protection IP66 |
Frequency (Center/Band) 2.4GHz | Mounting Type Bracket Mount |
Frequency Range 2.3GHz ~ 2.5GHz | Height (Max) 39.370" (100.00cm) |
Antenna Type Whip, Straight | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 337,11000 € | 337,11 € |
| 10 | 332,57800 € | 3.325,78 € |
| Unit Price without VAT: | 337,11000 € |
|---|---|
| Unit Price with VAT: | 401,16090 € |

