
100000178 | |
|---|---|
DigiKey Part Number | 2496-100000178-ND |
Manufacturer | |
Manufacturer Product Number | 100000178 |
Description | CXL 1800-3/DECT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight N Type Female Bracket Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.89GHz | |
Frequency Range | 1.88GHz ~ 1.9GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 5.2dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 24.803" (630.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,91000 € | 276,91 € |
| 10 | 245,60700 € | 2.456,07 € |
| 25 | 234,80080 € | 5.870,02 € |
| Unit Price without VAT: | 276,91000 € |
|---|---|
| Unit Price with VAT: | 329,52290 € |

