
100000171 | |
|---|---|
DigiKey Part Number | 2496-100000171-ND |
Manufacturer | |
Manufacturer Product Number | 100000171 |
Description | CXL 2400-3LW/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight N Type Female Bracket Mount |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.5, 2 |
Packaging Bulk | Gain 5.2dBi |
Part Status Active | Power - Max 100 W |
RF Family/Standard General ISM | Termination N Type Female |
Frequency Group UHF (2GHz ~ 3GHz) | Ingress Protection IP66 |
Frequency (Center/Band) 2.6GHz | Mounting Type Bracket Mount |
Frequency Range 2.5GHz ~ 2.7GHz | Height (Max) 24.409" (620.00mm) |
Antenna Type Whip, Straight | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 299,40000 € | 299,40 € |
| 10 | 292,26500 € | 2.922,65 € |
| Unit Price without VAT: | 299,40000 € |
|---|---|
| Unit Price with VAT: | 356,28600 € |

