
100000168 | |
|---|---|
DigiKey Part Number | 2496-100000168-ND |
Manufacturer | |
Manufacturer Product Number | 100000168 |
Description | CXL 2400-8LW/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight N Type Female Bracket Mount |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 2 |
Packaging Bulk | Gain 10.2dBi |
Part Status Active | Power - Max 100 W |
RF Family/Standard General ISM | Termination N Type Female |
Frequency Group UHF (2GHz ~ 3GHz) | Ingress Protection IP66 |
Frequency (Center/Band) 2.595GHz | Mounting Type Bracket Mount |
Frequency Range 2.53GHz ~ 2.66GHz | Height (Max) 45.276" (115.00cm) |
Antenna Type Whip, Straight | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 485,58000 € | 485,58 € |
| Unit Price without VAT: | 485,58000 € |
|---|---|
| Unit Price with VAT: | 577,84020 € |

