
100000165 | |
|---|---|
DigiKey Part Number | 2496-100000165-ND |
Manufacturer | |
Manufacturer Product Number | 100000165 |
Description | GP 40 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight UHF Female Bracket Mount |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.2 |
Packaging Bulk | Gain 2.2dBi |
Part Status Active | Power - Max 1 kW |
RF Family/Standard General ISM | Termination UHF Female |
Frequency Group VHF (f < 300MHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 55MHz | Height (Max) 125.984" (320.00cm) |
Frequency Range 40MHz ~ 70MHz | Applications General Purpose |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,80000 € | 257,80 € |
| 10 | 248,28800 € | 2.482,88 € |
| Unit Price without VAT: | 257,80000 € |
|---|---|
| Unit Price with VAT: | 306,78200 € |

