
100000149 | |
|---|---|
DigiKey Part Number | 2496-100000149-ND |
Manufacturer | |
Manufacturer Product Number | 100000149 |
Description | PCPI 70/LH/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Flat Patch N Type Female Ceiling Mount, Wall Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 460MHz | |
Frequency Range | 450MHz ~ 470MHz | |
Antenna Type | Flat Patch | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 5dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | IP55 | |
Grade | - | |
Qualification | - | |
Mounting Type | Ceiling Mount, Wall Mount | |
Height (Max) | 16.142" (410.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,12000 € | 330,12 € |
| 10 | 293,15700 € | 2.931,57 € |
| 25 | 280,40120 € | 7.010,03 € |
| Unit Price without VAT: | 330,12000 € |
|---|---|
| Unit Price with VAT: | 392,84280 € |

