
100000129 | |
|---|---|
DigiKey Part Number | 2496-100000129-ND |
Manufacturer | |
Manufacturer Product Number | 100000129 |
Description | GP 450/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight UHF Female Mast Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 445MHz | |
Frequency Range | 420MHz ~ 470MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2.2dBi | |
Power - Max | 1 kW | |
Features | - | |
Termination | UHF Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Mast Mount | |
Height (Max) | 13.386" (340.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,64000 € | 187,64 € |
| 10 | 165,97500 € | 1.659,75 € |
| 25 | 158,49520 € | 3.962,38 € |
| Unit Price without VAT: | 187,64000 € |
|---|---|
| Unit Price with VAT: | 223,29160 € |

