
100000128 | |
|---|---|
DigiKey Part Number | 2496-100000128-ND |
Manufacturer | |
Manufacturer Product Number | 100000128 |
Description | GP 450/L |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight UHF Female Mast Mount |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 2 |
Packaging Bulk | Gain 2.2dBi |
Part Status Active | Power - Max 1 kW |
RF Family/Standard General ISM | Termination UHF Female |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Mast Mount |
Frequency (Center/Band) 405MHz | Height (Max) 13.386" (340.00mm) |
Frequency Range 380MHz ~ 430MHz | Applications General Purpose |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,30000 € | 185,30 € |
| 10 | 163,91200 € | 1.639,12 € |
| 25 | 156,52480 € | 3.913,12 € |
| Unit Price without VAT: | 185,30000 € |
|---|---|
| Unit Price with VAT: | 220,50700 € |

