
100000108 | |
|---|---|
DigiKey Part Number | 2496-100000108-ND |
Manufacturer | |
Manufacturer Product Number | 100000108 |
Description | GP 160 5/8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight UHF Female Bracket Mount |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 2 |
Packaging Bulk | Gain 3.2dBi |
Part Status Active | Power - Max 500 W |
RF Family/Standard General ISM | Termination UHF Female |
Frequency Group VHF (f < 300MHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 160MHz | Height (Max) 52.756" (134.00cm) |
Frequency Range 145MHz ~ 175MHz | Applications General Purpose |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,59000 € | 285,59 € |
| 10 | 277,60600 € | 2.776,06 € |
| Unit Price without VAT: | 285,59000 € |
|---|---|
| Unit Price with VAT: | 339,85210 € |

