
100000093 | |
|---|---|
DigiKey Part Number | 2496-100000093-ND |
Manufacturer | |
Manufacturer Product Number | 100000093 |
Description | CXL 2-3LW/HM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight N Type Female Bracket Mount |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.5 |
Packaging Bulk | Gain 5.2dBi |
Part Status Active | Power - Max 150 W |
RF Family/Standard General ISM | Termination N Type Female |
Frequency Group VHF (f < 300MHz) | Ingress Protection IP66 |
Frequency (Center/Band) 162.5MHz | Mounting Type Bracket Mount |
Frequency Range 158MHz ~ 167MHz | Height (Max) 110.236" (280.00cm) |
Antenna Type Whip, Straight | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 459,41000 € | 459,41 € |
| 10 | 408,95400 € | 4.089,54 € |
| Unit Price without VAT: | 459,41000 € |
|---|---|
| Unit Price with VAT: | 546,69790 € |

