
100000091 | |
|---|---|
DigiKey Part Number | 2496-100000091-ND |
Manufacturer | |
Manufacturer Product Number | 100000091 |
Description | CXL 2-3LW/LM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.5 |
Packaging Box | Gain 5.2dBi |
Part Status Active | Power - Max 150 W |
Frequency Group VHF (f < 300MHz) | Termination N Type Female |
Frequency (Center/Band) 157.5MHz | Ingress Protection IP66 |
Frequency Range 153MHz ~ 162MHz | Mounting Type Bracket Mount |
Antenna Type Whip, Straight | Height (Max) 110.236" (280.00cm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 495,67000 € | 495,67 € |
| 10 | 461,76100 € | 4.617,61 € |
| Unit Price without VAT: | 495,67000 € |
|---|---|
| Unit Price with VAT: | 589,84730 € |

