
100000086 | |
|---|---|
DigiKey Part Number | 2496-100000086-ND |
Manufacturer | |
Manufacturer Product Number | 100000086 |
Description | CXL 175-400C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight N Type Female Bracket Mount |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 2.5 |
Packaging Bulk | Gain 2.2dBi |
Part Status Active | Power - Max 200 W |
RF Family/Standard General ISM | Termination N Type Female |
Frequency Group Wide Band | Ingress Protection IP56 |
Frequency (Center/Band) 287.5MHz | Mounting Type Bracket Mount |
Frequency Range 175MHz ~ 400MHz | Height (Max) 39.370" (100.00cm) |
Antenna Type Whip, Straight | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 312,30000 € | 312,30 € |
| 10 | 277,25700 € | 2.772,57 € |
| 25 | 265,16000 € | 6.629,00 € |
| Unit Price without VAT: | 312,30000 € |
|---|---|
| Unit Price with VAT: | 371,63700 € |

