
100000084 | |
|---|---|
DigiKey Part Number | 2496-100000084-ND |
Manufacturer | |
Manufacturer Product Number | 100000084 |
Description | CXL 230-1/DAB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight UHF Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.5 |
Packaging Bulk | Gain 2.2dBi |
Part Status Active | Power - Max 150 W |
RF Family/Standard General ISM | Termination UHF Female |
Frequency Group VHF (f < 300MHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 231.5MHz | Height (Max) 45.276" (115.00cm) |
Frequency Range 223MHz ~ 240MHz | Applications General Purpose |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,28000 € | 135,28 € |
| 10 | 119,40800 € | 1.194,08 € |
| 25 | 113,92400 € | 2.848,10 € |
| Unit Price without VAT: | 135,28000 € |
|---|---|
| Unit Price with VAT: | 160,98320 € |

