
100000079 | |
|---|---|
DigiKey Part Number | 2496-100000079-ND |
Manufacturer | |
Manufacturer Product Number | 100000079 |
Description | CXL 3-3C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.5, 3 |
Packaging Bulk | Gain 5.2dBi |
Part Status Active | Power - Max 400 W |
RF Family/Standard General ISM | Termination N Type Female |
Frequency Group VHF (f < 300MHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 125MHz | Height (Max) 147.638" (375.00cm) |
Frequency Range 119MHz ~ 131MHz | Applications General Purpose |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 652,28000 € | 652,28 € |
| 10 | 582,12200 € | 5.821,22 € |
| Unit Price without VAT: | 652,28000 € |
|---|---|
| Unit Price with VAT: | 776,21320 € |

