
100000067 | |
|---|---|
DigiKey Part Number | 2496-100000067-ND |
Manufacturer | |
Manufacturer Product Number | 100000067 |
Description | GP 80/160/42 MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight N Type Female Bracket Mount |
Category | Number of Bands 2 |
Manufacturer Amphenol Procom | VSWR 1.2 |
Packaging Bulk | Gain 2.2dBi, 2.2dBi |
Part Status Active | Power - Max 250 W |
RF Family/Standard General ISM | Termination N Type Female |
Frequency Group VHF (f < 300MHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 77MHz, 160MHz | Height (Max) 71.000" (180.34cm) |
Frequency Range 66MHz ~ 88MHz, 145MHz ~ 175MHz | Applications General Purpose |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 415,03000 € | 415,03 € |
| Unit Price without VAT: | 415,03000 € |
|---|---|
| Unit Price with VAT: | 493,88570 € |

