
100000065 | |
|---|---|
DigiKey Part Number | 2496-100000065-ND |
Manufacturer | |
Manufacturer Product Number | 100000065 |
Description | GP 80 B/L |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight N Type Female Bracket Mount |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 2 |
Packaging Bulk | Gain 2.2dBi |
Part Status Active | Power - Max 600 W |
RF Family/Standard General ISM | Features Cable - 500mm |
Frequency Group VHF (f < 300MHz) | Termination N Type Female |
Frequency (Center/Band) 72MHz | Mounting Type Bracket Mount |
Frequency Range 66MHz ~ 78MHz | Height (Max) 47.795" (121.40cm) |
Antenna Type Whip, Straight | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 444,35000 € | 444,35 € |
| Unit Price without VAT: | 444,35000 € |
|---|---|
| Unit Price with VAT: | 528,77650 € |

