
100000063 | |
|---|---|
DigiKey Part Number | 2496-100000063-ND |
Manufacturer | |
Manufacturer Product Number | 100000063 |
Description | GP 80 B/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight N Type Female Bracket Mount |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 2 |
Packaging Bulk | Gain 2.2dBi |
Part Status Active | Power - Max 600 W |
RF Family/Standard General ISM | Features Cable - 500mm |
Frequency Group VHF (f < 300MHz) | Termination N Type Female |
Frequency (Center/Band) 82MHz | Mounting Type Bracket Mount |
Frequency Range 76MHz ~ 88MHz | Height (Max) 47.795" (121.40cm) |
Antenna Type Whip, Straight | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 439,95000 € | 439,95 € |
| 10 | 391,52200 € | 3.915,22 € |
| Unit Price without VAT: | 439,95000 € |
|---|---|
| Unit Price with VAT: | 523,54050 € |

