
100000062 | |
|---|---|
DigiKey Part Number | 2496-100000062-ND |
Manufacturer | |
Manufacturer Product Number | 100000062 |
Description | GP 80/42 MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight UHF Female Bracket Mount |
Category | Number of Bands 2 |
Manufacturer Amphenol Procom | VSWR 1.2 |
Packaging Bulk | Gain 2.2dBi, 2.2dBi |
Part Status Active | Power - Max 1 kW |
RF Family/Standard General ISM | Termination UHF Female |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 119MHz | Height (Max) 51.181" (1300.00mm) |
Frequency Range 88MHz ~ 150MHz | Applications General Purpose |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,13000 € | 219,13 € |
| 10 | 207,79300 € | 2.077,93 € |
| Unit Price without VAT: | 219,13000 € |
|---|---|
| Unit Price with VAT: | 260,76470 € |

