
100000058 | |
|---|---|
DigiKey Part Number | 2496-100000058-ND |
Manufacturer | |
Manufacturer Product Number | 100000058 |
Description | CXL 4-2C/M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight N Type Female Mast Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.6 |
Packaging Bulk | Gain 2.2dBi |
Part Status Active | Power - Max 600 W |
RF Family/Standard General ISM | Termination N Type Female |
Frequency Group VHF (f < 300MHz) | Ingress Protection IP56 |
Frequency (Center/Band) 77MHz | Mounting Type Mast Mount |
Frequency Range 70MHz ~ 84MHz | Height (Max) 122.047" (310.00cm) |
Antenna Type Whip, Straight | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 427,47000 € | 427,47 € |
| 10 | 380,31900 € | 3.803,19 € |
| Unit Price without VAT: | 427,47000 € |
|---|---|
| Unit Price with VAT: | 508,68930 € |

