
0900397/00 | |
|---|---|
DigiKey Part Number | 2496-0900397/00-ND |
Manufacturer | |
Manufacturer Product Number | 0900397/00 |
Description | TILT BRACKET KIT FOR XPA PANEL, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Module 4.3/10 - Female Bracket Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 2.058GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.427GHz ~ 2.69GHz | |
Antenna Type | Module | |
Number of Bands | 2 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 15.6dBi, 17.4dBi | |
Power - Max | 250 W | |
Features | - | |
Termination | 4.3/10 - Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 75.394" (191.50cm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,56000 € | 81,56 € |
| 10 | 71,75500 € | 717,55 € |
| 25 | 68,36280 € | 1.709,07 € |
| 100 | 63,71980 € | 6.371,98 € |
| Unit Price without VAT: | 81,56000 € |
|---|---|
| Unit Price with VAT: | 97,05640 € |

