Parametric Equivalent

XDA15FN7/26FN7X | |
|---|---|
DigiKey Part Number | 4306-XDA15FN7/26FN7X-ND |
Manufacturer | |
Manufacturer Product Number | XDA15FN7/26FN7X |
Description | XDA15FN7/26FN7X |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15, 26 Position D-Sub, High Density - Stacked Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.314" (7.98mm) |
Number of Positions | Features Board Lock, Mounting Brackets |
Number of Rows 2, 3 | Voltage Rating 300V |
Mounting Type | Color Black |
Shell Size, Connector Layout 1 (DE, E); 2 (DA, A) High Density | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyester, Glass Filled |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Phosphor Bronze |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XDA15FN7/26FN7X/AA | Amphenol Positronic | 0 | 4306-XDA15FN7/26FN7X/AA-ND | 107,96800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 107,96800 € | 1.079,68 € |
| Unit Price without VAT: | 107,96800 € |
|---|---|
| Unit Price with VAT: | 128,48192 € |

