Parametric Equivalent

XAVAC7W2M/SI.2/AA | |
|---|---|
DigiKey Part Number | 4306-XAVAC7W2M/SI.2/AA-ND |
Manufacturer | |
Manufacturer Product Number | XAVAC7W2M/SI.2/AA |
Description | XAVAC7W2M/SI.2/AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 7 (5 + 2 Coax or Power) Pin Female To D-Sub, 7 (5 + 2 Coax or Power) Pin Male Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Positronic | Shielding Shielded |
Series | Shell Material, Finish Brass, Gold Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style Connector Saver | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Convert To (Adapter End) D-Sub, 7 (5 + 2 Coax or Power) Pin Female | Material Flammability Rating UL94 V-0 |
Convert From (Adapter End) D-Sub, 7 (5 + 2 Coax or Power) Pin Male | Voltage Rating 300 V |
Number of Rows 2 | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XAVAC7W2M/SI.2 | Amphenol Positronic | 0 | 4306-XAVAC7W2M/SI.2-ND | 638,86000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 692,17000 € | 692,17 € |
| Unit Price without VAT: | 692,17000 € |
|---|---|
| Unit Price with VAT: | 823,68230 € |

