Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XAVAC5W5M/SS.2/AA | |
|---|---|
DigiKey Part Number | 4306-XAVAC5W5M/SS.2/AA-ND |
Manufacturer | |
Manufacturer Product Number | XAVAC5W5M/SS.2/AA |
Description | XAVAC5W5M/SS.2/AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 5 (Power) Pin Female To D-Sub, 5 (Power) Pin Male Panel Mount |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Positronic | Shielding Shielded |
Series | Shell Material, Finish Brass, Gold Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style Connector Saver | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Convert To (Adapter End) D-Sub, 5 (Power) Pin Female | Material Flammability Rating UL94 V-0 |
Convert From (Adapter End) D-Sub, 5 (Power) Pin Male | Voltage Rating 300 V |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XAVAC5W5M/SG.2 | Amphenol Positronic | 0 | 4306-XAVAC5W5M/SG.2-ND | 936,04000 € | Parametric Equivalent |
| XAVAC5W5M/SG.2/AA | Amphenol Positronic | 0 | 4306-XAVAC5W5M/SG.2/AA-ND | 841,91000 € | Parametric Equivalent |
| XAVAC5W5M/SG.3 | Amphenol Positronic | 0 | 4306-XAVAC5W5M/SG.3-ND | 2.476,27000 € | Parametric Equivalent |
| XAVAC5W5M/SG.3/AA | Amphenol Positronic | 0 | 4306-XAVAC5W5M/SG.3/AA-ND | 2.476,27000 € | Parametric Equivalent |
| XAVAC5W5M/SI.2 | Amphenol Positronic | 0 | 4306-XAVAC5W5M/SI.2-ND | 653,57000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 872,64000 € | 872,64 € |
| Unit Price without VAT: | 872,64000 € |
|---|---|
| Unit Price with VAT: | 1.038,44160 € |

