
XAVAC37M/SD.0 | |
|---|---|
DigiKey Part Number | 4306-XAVAC37M/SD.0-ND |
Manufacturer | |
Manufacturer Product Number | XAVAC37M/SD.0 |
Description | XAVAC37M/SD.0 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 37 Pin Female To D-Sub, 37 Pin Male Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Positronic | Shielding Shielded |
Series | Shell Material, Finish Brass, Gold Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style Connector Saver | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Convert To (Adapter End) D-Sub, 37 Pin Female | Material Flammability Rating UL94 V-0 |
Convert From (Adapter End) D-Sub, 37 Pin Male | Voltage Rating 300 V |
Number of Rows 2 | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.132,76000 € | 1.132,76 € |
| Unit Price without VAT: | 1.132,76000 € |
|---|---|
| Unit Price with VAT: | 1.347,98440 € |

