Parametric Equivalent

XAVAC25M/SD.0 | |
|---|---|
DigiKey Part Number | 4306-XAVAC25M/SD.0-ND |
Manufacturer | |
Manufacturer Product Number | XAVAC25M/SD.0 |
Description | XAVAC25M/SD.0 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 25 Pin Male To D-Sub, 25 Pin Female Panel Mount |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Positronic | Shielding Shielded |
Series | Shell Material, Finish Brass, Gold Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style Connector Saver | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Convert To (Adapter End) D-Sub, 25 Pin Male | Material Flammability Rating UL94 V-0 |
Convert From (Adapter End) D-Sub, 25 Pin Female | Voltage Rating 300 V |
Number of Rows 2 | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XAVAC25M/SI.5K | Amphenol Positronic | 0 | 4306-XAVAC25M/SI.5K-ND | 2.312,41000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 793,22000 € | 793,22 € |
| Unit Price without VAT: | 793,22000 € |
|---|---|
| Unit Price with VAT: | 943,93180 € |

