Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XAVAC25M/MS.0/AA | |
|---|---|
DigiKey Part Number | 4306-XAVAC25M/MS.0/AA-ND |
Manufacturer | |
Manufacturer Product Number | XAVAC25M/MS.0/AA |
Description | XAVAC25M/MS.0/AA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 25 Pin Male To D-Sub, 25 Pin Male Panel Mount |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer Amphenol Positronic | Shell Material, Finish Stainless Steel, Passivated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style Gender Changer | Material Flammability Rating UL94 V-0 |
Convert To (Adapter End) D-Sub, 25 Pin Male | Voltage Rating 300 V |
Convert From (Adapter End) D-Sub, 25 Pin Male | Current Rating (Amps) 7.5 A |
Number of Rows 2 | Operating Temperature -40°C ~ 85°C |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XAVAC25M/MD.0/AA | Amphenol Positronic | 0 | 4306-XAVAC25M/MD.0/AA-ND | 859,47000 € | Parametric Equivalent |
| XAVAC25M/MI.0 | Amphenol Positronic | 0 | 4306-XAVAC25M/MI.0-ND | 573,96500 € | Parametric Equivalent |
| XAVAC25M/MI.5T/AA | Amphenol Positronic | 0 | 4306-XAVAC25M/MI.5T/AA-ND | 1.839,40000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 707,99000 € | 707,99 € |
| Unit Price without VAT: | 707,99000 € |
|---|---|
| Unit Price with VAT: | 842,50810 € |

