
VMCT34F000000 | |
|---|---|
DigiKey Part Number | 4306-VMCT34F000000-ND |
Manufacturer | |
Manufacturer Product Number | VMCT34F000000 |
Description | BACKPLANE HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 34 Position Housing for Female Sockets Connector Gray Free Hanging (In-Line) High Density (HDC, HDI, HPC) |
Datasheet | Datasheet |
Category | Number of Positions 34 |
Manufacturer Amphenol Positronic | Pitch 0.150" (3.81mm) |
Series | Number of Rows 4 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Receptacle |
Connector Type Housing for Female Sockets | Color Gray |
Connector Style High Density (HDC, HDI, HPC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 46 | 14,35413 € | 660,29 € |
| Unit Price without VAT: | 14,35413 € |
|---|---|
| Unit Price with VAT: | 17,08141 € |

