
VMCT34F000000/AA | |
|---|---|
DigiKey Part Number | 4306-VMCT34F000000/AA-ND |
Manufacturer | |
Manufacturer Product Number | VMCT34F000000/AA |
Description | VMCT34F000000/AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 34 Position Housing for Female Sockets Connector Gray Free Hanging (In-Line) High Density (HDC, HDI, HPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | High Density (HDC, HDI, HPC) | |
Number of Positions | 34 | |
Pitch | 0.150" (3.81mm) | |
Number of Rows | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Receptacle | |
Features | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 46 | 14,16848 € | 651,75 € |
| Unit Price without VAT: | 14,16848 € |
|---|---|
| Unit Price with VAT: | 16,86049 € |

