
SP8SJS1M824001/AA | |
|---|---|
DigiKey Part Number | 4306-SP8SJS1M824001/AA-ND |
Manufacturer | |
Manufacturer Product Number | SP8SJS1M824001/AA |
Description | SP8SJS1M824001/AA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Position Housing for Male Pins Connector Blue Free Hanging (In-Line) Power |
Datasheet | Datasheet |
Category | Connector Style Power |
Manufacturer Amphenol Positronic | Number of Positions 12 |
Series | Number of Rows 4 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Header |
Connector Type Housing for Male Pins | Color Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 56,76440 € | 1.419,11 € |
| Unit Price without VAT: | 56,76440 € |
|---|---|
| Unit Price with VAT: | 67,54964 € |

