
SP8D1S2001/AA | |
|---|---|
DigiKey Part Number | 4306-SP8D1S2001/AA-ND |
Manufacturer | |
Manufacturer Product Number | SP8D1S2001/AA |
Description | SP8D1S2001/AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Housing for Female Sockets Connector Blue Free Hanging (In-Line) Power |
Category | Connector Style Power |
Manufacturer Amphenol Positronic | Number of Positions 8 |
Series | Number of Rows 4 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Receptacle |
Connector Type Housing for Female Sockets | Color Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 39,72360 € | 993,09 € |
| Unit Price without VAT: | 39,72360 € |
|---|---|
| Unit Price with VAT: | 47,27108 € |

