
SP6DC1F0E01 | |
|---|---|
DigiKey Part Number | 4306-SP6DC1F0E01-ND |
Manufacturer | |
Manufacturer Product Number | SP6DC1F0E01 |
Description | SP6DC1F0E01 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Housing for Female Sockets Connector Blue Free Hanging (In-Line) Power |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | Power | |
Number of Positions | 12 | |
Pitch | - | |
Number of Rows | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Receptacle | |
Features | - | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 52,18240 € | 1.304,56 € |
| Unit Price without VAT: | 52,18240 € |
|---|---|
| Unit Price with VAT: | 62,09706 € |

