
SP6CCC1M0T01 | |
|---|---|
DigiKey Part Number | 4306-SP6CCC1M0T01-ND |
Manufacturer | |
Manufacturer Product Number | SP6CCC1M0T01 |
Description | SP6CCC1M0T01 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Housing for Male Pins Connector Blue Free Hanging (In-Line) Power |
Datasheet | Datasheet |
Category | Number of Positions 12 |
Manufacturer Amphenol Positronic | Pitch 0.106" (2.70mm) |
Series | Number of Rows 4 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Plug |
Connector Type Housing for Male Pins | Features Jackscrew |
Connector Style Power | Color Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 44,09040 € | 1.102,26 € |
| Unit Price without VAT: | 44,09040 € |
|---|---|
| Unit Price with VAT: | 52,46758 € |

