
SP5YYEY1S0091 | |
|---|---|
DigiKey Part Number | 4306-SP5YYEY1S0091-ND |
Manufacturer | |
Manufacturer Product Number | SP5YYEY1S0091 |
Description | SP5YYEY1S0091 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Position Housing for Female Sockets Connector Blue Free Hanging (In-Line) Power |
Category | Connector Style Power |
Manufacturer Amphenol Positronic | Number of Positions 14 |
Series | Number of Rows 4 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Receptacle |
Connector Type Housing for Female Sockets | Color Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 40,73480 € | 1.018,37 € |
| Unit Price without VAT: | 40,73480 € |
|---|---|
| Unit Price with VAT: | 48,47441 € |

