
SP5YYECCB4M0B9A1 | |
|---|---|
DigiKey Part Number | 4306-SP5YYECCB4M0B9A1-ND |
Manufacturer | |
Manufacturer Product Number | SP5YYECCB4M0B9A1 |
Description | SP5YYECCB4M0B9A1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Connector Plug, Male Pins Through Hole, Right Angle Blue Power |
Category | Number of Rows 2 |
Manufacturer Amphenol Positronic | Number of Columns 20 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Usage Backplane | Contact Finish Thickness Flash |
Connector Type Plug, Male Pins | Color Blue |
Connector Style Power | Material Flammability Rating UL94 V-0 |
Number of Positions 20 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Voltage Rating 1000VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 97,41760 € | 2.435,44 € |
| Unit Price without VAT: | 97,41760 € |
|---|---|
| Unit Price with VAT: | 115,92694 € |

