
SP5EYH1M0091 | |
|---|---|
DigiKey Part Number | 4306-SP5EYH1M0091-ND |
Manufacturer | |
Manufacturer Product Number | SP5EYH1M0091 |
Description | SP5EYH1M0091 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Housing for Male Pins Connector Blue Free Hanging (In-Line) Power |
Datasheet | Datasheet |
Category | Connector Style Power |
Manufacturer Amphenol Positronic | Number of Positions 10 |
Series | Number of Rows 4 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Plug |
Connector Type Housing for Male Pins | Color Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 35,93440 € | 898,36 € |
| Unit Price without VAT: | 35,93440 € |
|---|---|
| Unit Price with VAT: | 42,76194 € |

